6116317-5

Heilind Number:AMP6116317-5
Manufacturer:TE Connectivity
Manufacturer Number:6116317-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2X8 OFFSET STK MJ,SHLD,LED(G/Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6116317-5
Color:Black
Housing Material:Polybutylene Terephthalate - GF
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5e
Compatible RJ Type:RJ45
Keying:No
Package Quantity:10
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Grounding Tab Plating Material:Tin over Copper
Latch Orientation:Standard - Latch Down
GPL:A92
LED Color (Bottom Right):Green/Red
LED Color (Bottom Left):Green/Red
LED Color (Top Left):Green/Yellow
LED Color (Top Right):Green/Red
Profile:Offset - Overhangs PCB
Shield Material:.010 [.25] Copper Alloy
Shield Plating Material:Tin over Copper
Connector Contact Density:Standard
Multiple Port Configuration:Stacked
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:11
Port Configuration:Multiple Ports
Port Matrix Configuration:2 x 8
Status Indicator:LED
Tail Length:.171 in, 4.35 mm
Packaging:Tray
Operating Temperature Range:-22 - 158 °F, -30 - 70 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, 1.27 µm
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:22.99 mm, .905 in
Ground Component Type:Grounding Contact
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:2287
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP6116317-5

Detailed Description

Enhance your network connectivity with our Cat 5e RJ45 Ethernet Jack in sleek black housing. Engineered for optimal performance, this board mountable connector features a durable Polybutylene Terephthalate - GF construction, ensuring reliability in various applications. With UL 94V-0 standards met, rest assured of its quality and safety. The through hole press-fit termination method offers secure and efficient installation, while the phosphor bronze contact material guarantees high conductivity. LED status indicators for each port, along with shielded design and grounding options, provide enhanced functionality. Perfect for signal transmission, this connector is RoHS compliant and suitable for a wide operating temperature range. Elevate your networking setup with this premium RJ45 jack.