6116317-7

Heilind Number:AMP6116317-7
Manufacturer:TE Connectivity
Manufacturer Number:6116317-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2X8 OFFSET STK MJ,SHLD,LED(G&Y)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6116317-7
Housing Material:Polybutylene Terephthalate - GF
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5e
Keying:No
Package Quantity:10
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Grounding Tab Plating Material:Tin over Copper
Latch Orientation:Standard - Latch Down
GPL:A92
LED Color (Bottom Right):Green
LED Color (Bottom Left):Yellow
LED Color (Top Left):Yellow
LED Color (Top Right):Green
Profile:Offset - Overhangs PCB
Shield Material:.010 [.25] Copper Alloy
Shield Plating Material:Tin over Copper
Connector Contact Density:Standard
Multiple Port Configuration:Stacked
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:11
Port Configuration:Multiple Ports
Port Matrix Configuration:2 x 8
Status Indicator:LED
Tail Length:.171 in, 4.35 mm
Packaging:Tray
Operating Temperature Range:-22 - 158 °F, -30 - 70 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, 1.27 µm
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:22.99 mm, .905 in
Ground Component Type:Grounding Contact
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:2287
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP6116317-7

Detailed Description

Enhance your network connectivity with our Cat 5e RJ45 right-angle board mount panel jack. Featuring a durable black Polybutylene Terephthalate housing and phosphor bronze contacts, this connector ensures reliable performance. With LED status indicators and gold-plated contact mating areas, it guarantees seamless signal transmission. The UL 94V-0 flammability rating and wide operating temperature range make it ideal for various environments. Its press-fit termination method and multiple port configuration offer flexibility for your application. Trust in this RJ jack for efficient data and device connectivity. RoHS compliant for environmental responsibility. Explore our range of modular connectors for all your networking needs.