6116353-8

Heilind Number:AMP6116353-8
Manufacturer:TE Connectivity
Manufacturer Number:6116353-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

INV MJ,1X2,PNL GRD,LED (YG/YG)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6116353-8
Amperage:1.5 A, .2 A
Housing Material:High Temperature Thermoplastic
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Keying:No
Package Quantity:288
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:301
LED Color (Top Left):Green/Yellow
LED Color (Top Right):Green/Yellow
PCB Ground Tab Location:-.135 in, -3.43 mm
Profile:Standard
Shield Material:Copper Zinc Alloy
Shield Plating Material:Nickel over Copper
Connector Contact Density:Standard
Multiple Port Configuration:Ganged
Number of Loaded Positions:8
Mating Entry Location:Side
Number of Panel Ground Tabs:8
Number of PCB Ground Tabs:4
Port Configuration:Multiple Ports
Port Matrix Configuration:1 x 2
Status Indicator:LED
Tail Length:.1 in, 2.54 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:13.35 mm, .55 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1977
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP6116353-8

Detailed Description

This RJ45 Cat 5 Ethernet jack features a black high temperature thermoplastic housing with through-hole solder termination for secure connectivity. Designed for panel mounting with a right-angle orientation, it offers a standard pitch of 1.02 mm and accommodates 8 positions. The connector, featuring a shielded design for enhanced signal integrity, is suitable for signal circuit applications with an operating temperature range of -40 to 85°C. With green/yellow LED status indicators and gold-plated contacts, it ensures reliable performance in data and device applications. RoHS compliant and UL 94V-0 rated, this jack is ideal for network infrastructure setups requiring ganged multiple port configurations.