6116522-2

Heilind Number:AMP6116522-2
Manufacturer:TE Connectivity
Manufacturer Number:6116522-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

INV MJ,1X2,PNL GRD,SHLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6116522-2
Color:Black
Amperage:1.5 A
Housing Material:High Temperature Thermoplastic
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
PCB Ground Tab Location:-.135 in, -3.43 mm
Profile:Standard
Shield Material:Copper Zinc Alloy
Shield Plating Material:Nickel
Connector Contact Density:Standard
Multiple Port Configuration:Ganged
Number of Loaded Positions:8
Mating Entry Location:Side
Number of Panel Ground Tabs:8
Number of PCB Ground Tabs:4
Port Configuration:Multiple Ports
Port Matrix Configuration:1 x 2
Status Indicator:None
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:13.35 mm, .55 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP6116522-2

Detailed Description

Experience seamless connectivity with our INV MJ 1X2 Panel Ground Shielded RJ45 Jack. Designed for high-performance networking, this black jack meets UL 94V-0 standards for optimal safety. Featuring a durable housing made of high temperature thermoplastic and phosphor bronze contacts, it ensures reliable signal transmission. With a 1.5 A amperage rating, it supports Cat 5 LAN connections. The panel mount, through-hole solder termination, and ganged port configuration make installation a breeze. Its shielded design, with copper-zinc alloy and nickel plating, provides enhanced protection against electromagnetic interference. Perfect for data and device applications, this RoHS-compliant connector is a versatile solution for your connectivity needs.