6116525-1

Heilind Number:AMP6116525-1
Manufacturer:TE Connectivity
Manufacturer Number:6116525-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,8POS,8PORT,UNSHLD,CAT 5e

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6116525-1
Amperage:1.5 A, .2 A
Housing Material:Nylon
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5e
Keying:No
Package Quantity:10
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:A92
Profile:Standard
Shield Material:Copper Alloy
Shield Plating Material:Tin over Nickel
Connector Contact Density:Standard
Multiple Port Configuration:Ganged
Number of Loaded Positions:8
Mating Entry Location:Side
Port Configuration:Multiple Ports
Port Matrix Configuration:1 x 8
Status Indicator:None
Tail Length:.14 in, 3.56 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:13.39 mm, .527 in
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:0965
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP6116525-1

Detailed Description

Enhance your network connectivity with this 8-position, 8-port RJ45 Cat 5e jack. Featuring a durable nylon housing in a sleek black color, it is designed for board mount installation through hole soldering. With phosphor bronze contacts and shielded construction meeting UL 94V-0 standards, it ensures reliable signal transmission in demanding environments. The ganged multiple port configuration and side entry location provide flexibility in system integration, while the standard latch orientation and tray packaging simplify assembly. Operating within a wide temperature range, this RJ connector is ideal for various signal applications, offering gold-plated contact mating areas for optimal conductivity. RoHS compliant, it guarantees environmentally friendly performance, making it a versatile choice for your networking needs.