| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61202-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.17 mm, .755 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | .12 - .41 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .04 - .06 in, 1.02 - 1.52 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP61202-2 |
61202-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 Receptacle, designed for secure and efficient wire termination. Constructed with durable brass and featuring a tin plating, this straight orientation receptacle is compatible with wire sizes ranging from .12 to .41 mm². Its F-Crimp connection method ensures reliable performance, while its open barrel design accommodates insulation diameters between 1.02 and 1.52 mm. Operating seamlessly in temperatures ranging from -40 to 110°C, this RoHS-compliant product is a must-have for various applications in the automotive, industrial, and electronics sectors. Upgrade your connectivity solutions with this high-quality receptacle.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150553-2 | ![]() | |
| TE Connectivity 7-2150553-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1742754-1 | ![]() | |
| TE Connectivity 346697-2 | ![]() |


