| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61251-1 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 32.48 A |
| Termination Type: | Crimp |
| GPL: | 237 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1340 |
| Wire Size: | 14 - 20 AWG, .52 - 2.08 mm² |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Shape: | Round |
| Barrel Type: | Open |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .125 in, 3.18 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .156 in, 3.96 mm |
| Standards Met: | UL UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 61251-1 |
| SKU: | AMP61251-1 |
61251-1
Specifications
Detailed Description
Experience reliable power connectivity with this AUTO MNL .156 PIN L/P connector, designed for seamless cable mounting in commercial applications. Featuring UL certifications for enhanced safety and compatibility, this contact ensures efficient power transfer with a voltage rating of 600 V AC. The brass construction and tin plating guarantee durability and secure crimp termination, accommodating wire sizes ranging from 14 to 20 AWG. With a contact amperage of 32.48 A and an operating temperature range of -55 to 105 °C (-67 to 221 °F), it's ideal for power circuit applications. The contact's round shape, open barrel type, and straight orientation offer versatile installation options, while its locking lance retention system provides added security. RoHS compliant and meeting UL 94V-2 flammability standards, this connector is a dependable choice for various power connectivity needs. With a package quantity of 1000, it's suitable for both small-scale and large-scale projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-963749-1 | TAB 2,8X0,8 | ![]() |
| TE Connectivity 106462-1 | 2P.FASTIN-ON HSG. | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 794117-1 | ![]() | |
| TE Connectivity L77SDB25SA4CH4F | ![]() | |
| TE Connectivity 794413-1 | ![]() |


