| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61276-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Terminal Type: | Receptacle |
| Orientation: | Right Angle |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Mounting Style: | Stud Mount |
| Product: | PCB Terminals |
| Terminal Angle: | 90° |
| SKU: | AMP61276-1 |
61276-1
Specifications
Detailed Description
Efficiently terminate wires with our Crimp Quick Disconnect Tab Terminals. Designed for secure connections, these receptacle terminals feature tin plating for reliable conductivity. With a right-angle orientation and a 90° terminal angle, they offer convenience in various mounting setups, including stud mounts on PCBs. Suitable for 20-24 AWG wire sizes (.2 - .6 mm²), these terminals ensure compatibility with a range of applications. Rest assured, they meet RoHS compliance standards, making them a sustainable choice for your connectivity needs. Elevate your crimping experience with our high-quality terminals.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 453850-1 | TE Connectivity 61276-1 Application Tooling | ![]() |
| TE Connectivity 91507-1 | TE Connectivity 61276-1 Application Tooling | ![]() |


