| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61314-2 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 7000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 15 A |
| Termination Type: | Crimp |
| GPL: | 237 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Unplated |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1340 |
| Wire Size: | 18 - 24 AWG, .2 - .82 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Unplated |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .1 in, 2.54 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Part Aliases: | 61314-2 |
| SKU: | AMP61314-2 |
61314-2
Specifications
Detailed Description
Enhance your power connector assembly with the CMNL SOK 24-18 BR Contact. Designed for reliable performance in commercial applications, this socket contact features a durable brass construction and crimp termination method for secure connectivity. With a voltage rating of 250 VAC and a contact amperage of 15 A, it ensures efficient power transmission. Suitable for 18-24 AWG stranded wires, this Contact is ideal for cable mount installations. Operating within a wide temperature range of -55 to 105°C, it offers versatility in various environments. Packaged in a reel with 7000 units, it is a convenient and cost-effective solution for your power connectivity needs.ROHS compliant, this Contact is also suitable for environmentally conscious projects.

