| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61316-1 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 1.141 in, 28.98 mm |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .084 - .125 in, 2.16 - 3.18 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP61316-1 |
61316-1
Specifications
Detailed Description
Enhance your electrical connections with our FF 250 Tab 22-18AWG TPBR terminals. Part of the FASTIN-FASTON 250 series, these high-quality connectors feature brass construction with tin plating for reliable performance. With an overall length of 1.141 inches and a straight orientation, they are suitable for various applications. Designed for 18-22 AWG wire, these tabs are compatible with 6.35mm wide tabs and can accommodate insulation diameters ranging from 2.16 to 3.18mm. With a crimp type of F-Crimp and an open barrel, they offer easy and secure wire termination. Operating temperature ranges from -40 to 110°C, ensuring durability in harsh environments. Our RoHS-compliant Quick Disconnects are the perfect choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | ![]() | |
| TE Connectivity 4-1579007-3 | ![]() | |
| TE Connectivity 90166-1 | ![]() | |
| TE Connectivity 91514-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 154660-2 | ![]() |


