| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61337-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | 1/2, M12 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 16 AWG, 1.31 - 2.08 mm², 2582 - 4106 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP61337-1 |
61337-1
| Heilind Number: | AMP61337-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 61337-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Easily secure and connect wires with this 16-14 gauge Ring Tongue connector, designed with a 1/2 inch stud size for efficient installation. Made of durable brass, it ensures reliable conductivity in a straight orientation. With a temperature range of -40 to 110°C (-40 to 230°F), it's suitable for various environments. The open barrel design accommodates wire sizes ranging from 1.31 to 2.08mm² (14-16 AWG), offering versatility in applications. Perfect for professional use, this non-insulated terminal is ideal for Rings & Spades, ensuring seamless connectivity in industrial settings. Straight terminal angle and compliance with RoHS regulations guarantee quality and safety, making it a valuable component in any electrical project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2013 | E-13-012741 - Product Improvement. Stardardization the raw material. | Download | |||

