61350-1

Heilind Number:AMP61350-1
Manufacturer:TE Connectivity
Manufacturer Number:61350-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 187 FLAG RECEPTACLE 20-16 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61350-1
Series:FASTON 187
Contact Material:Brass
Contact Plating:Unplated
Overall Length:14 mm, .55 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP61350-1

Detailed Description

Enhance your electrical connections with our FASTON 187 Flag Receptacle. Crafted from durable brass with a seamless finish, this terminal ensures reliable conductivity. Designed for 20-16 AWG wires, it offers a secure crimp connection for optimal performance. The flag orientation allows for easy installation in tight spaces, while its RoHS compliance guarantees eco-friendly use. With an operating temperature range of -40 to 110°C, this receptacle is suitable for various applications. Trust in its quality for efficient wire termination.