| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61352-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #10 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10382 - 26248 CMA, 10 - 6 AWG, 5 - 15 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP61352-1 |
61352-1
Specifications
Detailed Description
This Ring Terminal, with a diameter of 0.197 inches (5.0 mm), is designed for use with 10-6 AWG wire sizes. Made of brass, it ensures reliable conductivity and durability. The #10 stud size and open barrel design facilitate easy installation, while the straight orientation and angle provide a seamless connection. Operating efficiently in temperatures ranging from -40 to 110 °C (-40 to 230 °F), this terminal is suitable for a variety of applications. Its RoHS compliance underscores its environmental responsibility. Ideal for use in connecting wires securely, this terminal is part of our extensive range of Rings & Spades connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 521781-1 | 250 HSG. PL MKIII REC. 6.81mm 4P NAT | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150472-2 | ![]() | |
| TE Connectivity 7-2150472-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 61546-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2013 | E-13-012741 - Product Improvement. Stardardization the raw material. | Download | |||


