61362-2

Heilind Number:AMP61362-2
Manufacturer:TE Connectivity
Manufacturer Number:61362-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .250 TAB 14-12 AWG SPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61362-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Silver
Overall Length:20.57 mm, .81 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Wire Size:12 - 14 AWG, 2.1 - 3.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .17 in, 2.79 - 4.32 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP61362-2

Detailed Description

Enhance your electrical connections with our FASTON .250 TAB 14-12 AWG SPBR. Designed for optimal performance, this tab terminal features a brass construction with silver plating for reliable conductivity. With a straight orientation and F-Crimp design, it ensures secure attachment to 12-14 AWG wires. The .81-inch overall length and .25-inch tab width accommodate standard connections, while the open barrel design accepts wire insulation diameters ranging from .11 to .17 inches. RoHS compliant and part of our Quick Disconnects line, this tab terminal is a must-have for various applications in the connectors and crimp terminals category. Upgrade your setup with this high-quality component.