61372-1

Heilind Number:AMP61372-1
Manufacturer:TE Connectivity
Manufacturer Number:61372-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 110 FLAG REC 22-18 AWG PTPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61372-1
Series:FASTON 110
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:11.68 mm, .46 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.065 - .1 in, 1.65 - 2.54 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP61372-1

Detailed Description

Enhance your electrical connections with our FASTON 110 FLAG Receptacle. Crafted from durable brass with pre-tin plating, this terminal ensures reliable conductivity for 18-22 AWG wires. Its flag orientation and F-Crimp design make for easy installation, while the open barrel accommodates wire insulation diameters of .065-.1 inches. Operating flawlessly in temperatures ranging from -40 to 110°C, this RoHS-compliant receptacle is a versatile solution for various applications. Upgrade your connectivity with this high-quality component from our Quick Disconnects line.