| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61397-1 |
| Insulated: | No |
| Stud Size: | #10 |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2.08 mm² |
| Barrel Type: | Open |
| Connector Type: | Ring Tongue |
| Terminal Angle: | Straight |
| Product: | Rings & Spades |
| Contact Material: | Brass |
| Material: | Brass |
| SKU: | AMP61397-1.P |
61397-1
Specifications
Detailed Description
Enhance your electrical connections with these durable RING TERMINAL CRIMPS, designed for 18-14 AWG wires. Crafted from high-quality brass, they ensure secure and efficient performance. The #10 stud size guarantees compatibility with various applications, while the open barrel design facilitates easy installation. With straight terminal angles and ROHS compliance, these connectors are a reliable choice for professionals and DIY enthusiasts alike. Elevate your connectivity game with our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 61117-1 | CMNL SOK 20-14 TPBR | ![]() |


