| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61463-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #2, M2 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG, 404 - 1021 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP61463-1 |
61463-1
Specifications
Detailed Description
Easily connect wires with our Ring Extruded 24-20 0126BR, designed for efficient electrical terminations. Crafted from durable brass, this straight orientation ring tongue connector accommodates wire sizes 20-24 AWG (.205-.518 mm²) with a #2 (M2) stud size. Operating between temperatures of -40 to 110°C (-40 to 230°F), it ensures reliable performance in various environments. Featuring an open barrel design, it offers convenient wire insertion. With its high-quality construction and RoHS compliance, this connector guarantees both functionality and environmental responsibility. Perfect for a wide range of applications, it's an essential component in any electrical setup.

