61481-1

Heilind Number:AMP61481-1
Manufacturer:TE Connectivity
Manufacturer Number:61481-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 110 FLAG REC 22-18 AWG PTPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61481-1
Series:FASTON 110
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:10.92 mm, .43 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.06 - .1 in, 1.52 - 2.54 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP61481-1

Detailed Description

Enhance your electrical connections with this efficient FASTON 110 Flag Receptacle. Crafted from durable brass with pre-tin plating, it ensures reliable conductivity for 18-22 AWG wires. Its F-Crimp design and open barrel make installation a breeze, while the flag orientation allows for easy identification. With an operating temperature range of -40 to 110°C, it's suitable for a variety of environments. This RoHS-compliant receptacle is a must-have for any electrical project. Upgrade your setup today with this high-quality terminal.