| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61492-1 |
| Series: | SPLICE |
| Wire Size: | 1.27 - 2.38 mm², 2500 - 4700 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP61492-1 |
61492-1
| Heilind Number: | AMP61492-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 61492-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connectivity with our SPLICE 2048-5250 .020 BR, a must-have component for seamless splicing operations. Designed for wire sizes ranging from 1.27 to 2.38 mm² (2500-4700 CMA), this splice boasts an open barrel type for convenient application. While it offers optimal performance, it's also environmentally friendly with RoHS compliance. Perfect for various industries, this splice is a reliable choice for ensuring secure and durable connections. Elevate your wiring projects with this essential splice component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150430-1 | TE Connectivity 61492-1 Application Tooling | ![]() |
| TE Connectivity 7-2150430-7 | TE Connectivity 61492-1 Application Tooling | ![]() |
| TE Connectivity 2150430-2 | TE Connectivity 61492-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 60806-1 | ![]() | |
| TE Connectivity 62516-2 | ![]() | |
| TE Connectivity 63414-1 | ![]() |


