| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61498-2 |
| Contact Material: | Brass |
| Overall Length: | 14.73 mm, .58 in |
| Stud Size: | #5, M3 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | .08 - .4 mm², 160 - 642 CMA, 22 - 28 AWG |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Product Type: | Spade Tongue |
| Terminal Angle: | Straight |
| SKU: | AMP61498-2 |
61498-2
| Heilind Number: | AMP61498-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 61498-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our brass SPADE terminal, designed for optimal performance with 28-22 AWG wires. Featuring a .0157 x .310 TPBR dimension and an overall length of .58 inches (14.73 mm), this straight-oriented terminal is suitable for M3 and #5 stud sizes. With an operating temperature range of -40 to 110 °C (-40 to 230 °F) and compliance with RoHS standards, it ensures durability and environmental responsibility. The open barrel design facilitates easy installation, making it a reliable choice for various applications. Upgrade your setup with this high-quality spade tongue terminal, a crucial component in the realm of connectors and crimp terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350502-1 | SPADE TERMINAL (ST) 28-22 AWG PTPBR | ![]() |


