| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61588-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #6, M3.5 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.31 mm², 642 - 2582 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP61588-1 |
61588-1
Specifications
Detailed Description
Enhance the efficiency and reliability of your electrical connections with our RING 22-16 AWG TPBR. Designed for seamless integration, this connector features a Ring Tongue with a #6 stud size, ensuring a secure fit. Crafted from high-quality Brass, it offers durability and conductivity. With a straight orientation and operating temperature range of -40 to 110 °C (-40 to 230 °F), it is suitable for a wide range of applications. Accommodating wire sizes from 22 to 16 AWG and barrel type open, it provides versatility in installation. RoHS compliant, this terminal guarantees environmental responsibility. Explore the Rings & Spades collection for more essential connectivity solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150363-1 | ![]() | |
| TE Connectivity 7-2150363-7 | ![]() | |
| TE Connectivity 2150707-2 | ![]() | |
| TE Connectivity 2150707-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


