| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61624-3 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #8, M4 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 12 - 16 AWG, 1.31 - 3.31 mm², 2582 - 6529 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP61624-3 |
61624-3
Specifications
Detailed Description
Enhance connectivity with our Ring Terminals, designed for secure wire termination. Crafted from durable brass, these connectors feature a #8 stud size (M4), ideal for 12-16 AWG wires. With a straight orientation and open barrel design, they ensure easy installation in various applications. Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), these terminals offer reliable performance. RoHS compliant and suitable for a range of projects, they are a must-have component for your electrical connections. Trust in our Rings & Spades collection for quality and efficiency.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150653-1 | ![]() | |
| TE Connectivity 7-2150653-7 | ![]() | |
| TE Connectivity 2150653-2 | ![]() |


