| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61684-5 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 12.32 mm, .485 in |
| Material: | Brass |
| Compatible Tab Width: | .025 in, .64 mm |
| Compatible Tab Thickness: | .025 in, .64 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .03 - .035 in, .76 - .89 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP61684-5 |
61684-5
Specifications
Detailed Description
Enhance your electrical connections with this special tab terminal featuring a tin-plated brass construction for optimal conductivity. Designed for seamless integration, it offers a straight orientation and a secure F-Crimp attachment. With an overall length of 12.32 mm (.485 in), it accommodates tabs with a width and thickness of .025 in (.64 mm), ensuring compatibility with various wire sizes. Its open barrel design accepts insulation diameters ranging from .03 to .035 in (.76 to .89 mm), making it versatile for different applications. Operating efficiently in temperatures from -40 to 110 °C (-40 to 230 °F), this RoHS-compliant terminal guarantees reliable performance. Explore the possibilities of our Quick Disconnects product line and elevate your connectivity solutions.

