61758-2

Heilind Number:AMP61758-2
Manufacturer:TE Connectivity
Manufacturer Number:61758-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .187 RECEPTACLE 20-16 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61758-2
Series:FASTON 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:14.85 mm, .585 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.3 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP61758-2

Detailed Description

Upgrade your electrical connections with our Faston 187 series receptacle. Designed for fast and reliable crimping, this straight orientation terminal features a durable brass construction with tin plating for enhanced conductivity. Suitable for wire sizes 16-20 AWG, it ensures a secure fit with a compatible tab width of 4.75mm and thickness of 0.81mm. Operating efficiently in temperatures ranging from -40 to 110°C (-40 to 230°F), it meets RoHS compliance standards for environmentally friendly practices. Trust in its quality and performance for your crimp terminal needs.