61795-6

Heilind Number:AMP61795-6
Manufacturer:TE Connectivity
Manufacturer Number:61795-6
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

RING 18-14 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61795-6
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#10
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP61795-6

Detailed Description

Enhance your electrical connections with this durable Ring Tongue connector. Crafted from high-quality brass, it ensures reliable performance even in demanding environments, with a stud size of #10 for secure attachment. Designed for 18-14 AWG wire, its versatility allows for easy installation in various applications. Operating efficiently in temperatures ranging from -40 to 110°C (-40 to 230°F), it's ideal for both indoor and outdoor use. The straight orientation and open barrel type provide convenience during assembly, while its RoHS compliance guarantees environmental responsibility. Upgrade your connectivity with this essential component from our Rings & Spades collection.