| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61867-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | 1/4 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP61867-2 |
61867-2
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Ring Crimp terminal. Designed for 18-14 AWG wire, it ensures a secure and durable attachment with a stud size of 1/4. Crafted from brass, the connector offers reliable conductivity and is suitable for a wide operating temperature range from -40 to 110°C (-40 to 230°F). With a straight orientation and open barrel type, it facilitates easy installation. Perfect for various applications, this RoHS-compliant terminal guarantees both performance and compliance. Upgrade your projects with this essential component from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266315-2 | ![]() | |
| TE Connectivity 7-2266315-7 | ![]() | |
| TE Connectivity MS3456KT18-11PY | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2013 | E-13-012741 - Product Improvement. Stardardization the raw material. | Download | |||


