| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61951-1 |
| Termination Method: | Through Hole |
| Terminal Type: | Tab |
| Orientation: | Flag |
| Mounting Style: | Stud Mount |
| Product: | PCB Terminals |
| Terminal Angle: | 90° |
| SKU: | AMP61951-1 |
61951-1
Specifications
Detailed Description
Easily connect and secure your wires with our FASTON .187 Series (4.8mm) TPBR terminals. Designed for efficient through-hole installation, these flag-oriented tabs offer a reliable 90° angle for seamless mounting on PCBs. With a commitment to environmental safety, our product is fully RoHS compliant. Explore our range of connectors and terminals for all your crimping needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825027-5 | FSMRA2JH04=R/A,TACT PB SW,160G | ![]() |


