62003-1

Heilind Number:AMP62003-1
Manufacturer:TE Connectivity
Manufacturer Number:62003-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .110 PIGGY-BACK REC 22-18 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62003-1
Series:FASTON 110
Contact Material:Brass
Contact Plating:Unplated
Overall Length:15.24 mm, 6 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Tab & Receptacle
Orientation:Piggyback
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.06 - .1 in, 1.52 - 2.54 mm
Product:Quick Disconnects
Product Type:Tab & Receptacle
SKU:AMP62003-1

Detailed Description

Enhance your electrical connections with this efficient FASTON 110 Piggy-Back Receptacle, designed for 22-18 AWG wires. Crafted from durable brass with unplated contact plating, it ensures reliable conductivity. The .6-inch overall length accommodates various applications, while the open-barrel F-Crimp design allows for easy installation. Suitable for wire insulation diameters ranging from .06 to .1 inches, this rohs-compliant terminal guarantees secure and compliant connections in temperatures ranging from -40 to 110°C (-40 to 230°F). Upgrade your projects with this high-quality tab and receptacle component.