62016-1

Heilind Number:AMP62016-1
Manufacturer:TE Connectivity
Manufacturer Number:62016-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .187 RECEPTACLE 18-14 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62016-1
Series:FASTON 187
Contact Material:Brass
Contact Plating:Unplated
Overall Length:16.26 mm, .64 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.15 - .19 in, 3.81 - 4.83 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP62016-1

Detailed Description

Enhance your electrical connections with our FASTON .187 Receptacle, designed for secure and efficient terminations. Crafted from high-quality brass, this straight orientation receptacle is ideal for 18-14 AWG wires, offering reliable performance in a wide range of applications. Featuring a 4.75 mm compatible tab width and F-Crimp connection, it ensures a snug fit and easy installation. With an operating temperature range of -40 to 110°C, this receptacle is a durable choice for various environments. RoHS compliance guarantees its adherence to environmental standards. Elevate your connectivity with this essential component from our Quick Disconnects line.