62016-2

Heilind Number:AMP62016-2
Manufacturer:TE Connectivity
Manufacturer Number:62016-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .187 RECEPTACLE 18-14 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62016-2
Series:FASTON 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:16.26 mm, .64 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.15 - .19 in, 3.81 - 4.83 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP62016-2

Detailed Description

Enhance your electrical connections with our FASTON .187 Receptacle. Designed for 18-14 AWG wires, this durable terminal features a straight orientation and F-Crimp for secure attachment. Constructed with brass and tin plating, it ensures reliable conductivity in temperatures ranging from -40 to 110°C (-40 to 230°F). With a .64-inch overall length and acceptance of wire insulation up to .19 inches, it offers convenience and versatility. RoHS compliant, it meets high industry standards for environmental responsibility. Upgrade your crimping setup with this essential component, perfect for various applications in the field of connectors and terminals.