62044-1

Heilind Number:AMP62044-1
Manufacturer:TE Connectivity
Manufacturer Number:62044-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MIN AMVAR SPL 480-1700 016BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62044-1
Series:AMPLIVAR Terminals and Splices
Contact Plating:Unplated
Wire Size:18 - 24 AWG, .2 - .8 mm², 480 - 1700 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP62044-1

Detailed Description

Easily connect and secure wires with our MIN AMVAR SPL 480-1700 016BR splice. Part of the AMPLIVAR Terminals and Splices series, this durable connector accommodates wire sizes ranging from 0.2 to 0.8 mm² (18-24 AWG) and is designed for a current range of 480-1700 CMA. Featuring an open barrel design, it allows for quick and efficient installations. RoHS compliant and suitable for a variety of applications, this splice is a reliable choice for your connectivity needs.