62048-1

Heilind Number:AMP62048-1
Manufacturer:TE Connectivity
Manufacturer Number:62048-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .250 FLAG REC 18-14 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62048-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:18.03 mm, .71 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.3 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP62048-1

Detailed Description

Enhance your electrical connections with our FASTON 250 Flag Receptacle, designed for seamless integration with 18-14 AWG wires. Crafted from durable brass with unplated contact plating, this terminal guarantees reliable performance for a wide range of applications. Its flag orientation and F-Crimp design ensure easy installation, while its wide compatibility with tab widths and thicknesses makes it versatile for various setups. Operating flawlessly in temperatures ranging from -40 to 110°C, it is suitable for both indoor and outdoor use. Trust in our RoHS-compliant product for efficient and compliant wire terminations. Elevate your connectivity with this high-quality receptacle.