| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62050-2 |
| Series: | FASTON 110 |
| Contact Material: | Steel |
| Contact Plating: | Nickel |
| Overall Length: | 16.12 mm, .635 in |
| Material: | Steel |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .14 in, 3.05 - 3.56 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62050-2 |
62050-2
Specifications
Detailed Description
Enhance your wire connections with our Faston .110 Receptacle, designed for seamless integration with 20-16 AWG wires. Crafted from durable steel with a nickel plating, this straight orientation terminal ensures reliable performance in a wide temperature range from -40 to 250°C (-40 to 482°F). Featuring F-Crimp technology and an open barrel design, it accommodates wire insulation diameters ranging from .12 to .14 inches (3.05 to 3.56 mm), making it versatile for various applications. RoHS compliant, it guarantees environmentally friendly usage. Upgrade your connectivity solutions with our high-quality receptacle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||

