| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62057-5 |
| Series: | FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 17.02 mm, .67 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 12 AWG, 3.31 - 5.26 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62057-5 |
62057-5
Specifications
Detailed Description
Enhance your electrical connections with our high-quality FASTON .250 FLAG REC 12-10 AWG TPPHBZ terminals. Constructed from durable Phosphor Bronze with a protective Tin plating, these receptacles ensure reliable performance. Designed for 10-12 AWG wires, they feature a Tab-Lok crimp type for secure attachment. The flag orientation and open barrel type make installation easy. With an operating temperature range of -40 to 110°C, they are suitable for various environments. RoHS compliant and part of our Quick Disconnects range, these receptacles are a must-have for your connector needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 687748-6 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 61187-1 | ![]() | |
| TE Connectivity 62056-7 | ![]() |


