| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62090-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.58 mm, .77 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 14 AWG, 2.08 - 5.26 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .15 - .2 in, 3.81 - 5.08 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62090-1 |
62090-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 straight receptacle, designed for efficient wire termination. Constructed from durable brass with a tin plating, this terminal ensures reliable conductivity. Its F-Crimp design accommodates 10-14 AWG wires, offering a secure fit for various applications. With an operating temperature range of -40 to 110°C, it's suitable for use in diverse environments. The open barrel design accepts wire insulation diameters of .15 to .2 inches, providing versatility in installation. RoHS compliant and part of our Quick Disconnects range, this receptacle guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with this essential component.

