| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62109-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.56 mm, .77 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab & Receptacle |
| Orientation: | Piggyback |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .17 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab & Receptacle |
| SKU: | AMP62109-2 |
62109-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 PIGGY-BACK RECEPTACLE, designed for seamless integration with 18-14AWG wire. Crafted from durable brass with a protective tin plating, this terminal ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 110°C (-40 to 230°F). Its convenient piggyback orientation allows for dual connections, while the 6.35mm (.25 inch) tab width and .81mm (.032 inch) tab thickness accommodate various components. Featuring an open barrel for easy crimping and accepting wire insulation diameters from .12 to .17 inches (3.1 to 4.3mm), this receptacle is a versatile solution for your wiring needs. RoHS compliant and meticulously engineered, it guarantees quality and compliance with industry standards. Elevate your connectivity with this essential component from our Quick Disconnects range.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170362-1 | UNIV M-N-L SOC. 22-18 AWG | ![]() |
| TE Connectivity 2-520183-4 | ULTRA-FAST 250 ASY REC 22-18 TPPB | ![]() |
| TE Connectivity 3-350566-1 | MINI AMP-IN 22-18 PTLP/PHBZ | ![]() |
| TE Connectivity 3-520116-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-794037-1 | MINI AMP-IN PTP PHBZ 10AWG | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 42938-2 | RING 16-14 AWG TPBR | ![]() |
| TE Connectivity 521780-1 | 250 HSG. PL MKIII REC. 7.11mm 5P NAT | ![]() |
| TE Connectivity 52263-3 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 52265-3 | TERMINAL R PG 6 10 | ![]() |
| TE Connectivity 60274-2 | FASTON 250 FLAG REC 18-12 AWG TPPHBZ | ![]() |
| TE Connectivity 62428-2 | FASTON .250 REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 640418-2 | BLADE REC 250 18-14AWG TPBR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266067-1 | TE Connectivity 62109-2 Application Tooling | ![]() |
| TE Connectivity 2266067-2 | TE Connectivity 62109-2 Application Tooling | ![]() |
| TE Connectivity 7-2266067-7 | TE Connectivity 62109-2 Application Tooling | ![]() |
| TE Connectivity 720725-1 | TE Connectivity 62109-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 62109-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-280079-2 | ![]() |


