| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62131-3 |
| Termination Method: | Crimp |
| Terminal Type: | Receptacle |
| Wire Size: | 16 - 18 AWG, .82 - 1.31 mm² |
| Terminal / Splice Type: | Receptacle |
| Product: | Magnet Wire Terminals |
| SKU: | AMP62131-3 |
62131-3
Specifications
Detailed Description
Enhance your wire connections with our CLSTR PIN RCPT, a must-have solution for seamless terminations. Designed for crimping, this receptacle terminal ensures a secure and reliable bond, perfect for various applications. With a wire size compatibility ranging from .82 to 1.31 mm² (16-18 AWG), it offers versatility in connectivity. Plus, its receptacle splice type guarantees easy integration. Manufactured under strict RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your projects with this essential component, a part of our Magnet Wire Terminals range, for efficient and durable connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/18/2019 | E-19-015400 - Product Improvement. Changing the current splice method to paper splice method. | Download | |||
| 09/30/2019 | P-19-017765 - Manufacturing Location Change. Following PNs are currently single manufacturing source at TE Lickdale, USA. These parts will be Dual manufacturing source at TE Lickdale USA and TE Qingdao China in the future. | Download | |||
| 10/05/2017 | P-17-014742 - Manufacturing Location Change. TE Brazil added as second import source to other regions. | Download | |||

