| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62131-5 |
| Termination Method: | Crimp |
| Terminal Type: | Receptacle |
| Wire Size: | 16 - 18 AWG, .82 - 1.31 mm² |
| Terminal / Splice Type: | Receptacle |
| Product: | Magnet Wire Terminals |
| SKU: | AMP62131-5 |
62131-5
Specifications
Detailed Description
Enhance your connectivity with the CRSTR PIN RCPT Crimp Terminal. Designed for seamless termination, this receptacle terminal accommodates wire sizes ranging from .82 to 1.31 mm² (16 to 18 AWG), ensuring a secure and reliable connection. Crafted for efficiency, it offers quick and hassle-free installation, making it ideal for various applications. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Elevate your projects with this essential component, a part of our wide range of connectors and terminals.

