| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62137-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 14.86 mm, .585 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .11 in, 1.52 - 2.8 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62137-1 |
62137-1
Specifications
Detailed Description
Enhance your electrical connections with our Faston 187 receptacle, designed for secure and efficient terminations. Crafted from high-quality brass, it ensures reliable conductivity for 16-20 AWG wires. The F-Crimp technology guarantees a durable attachment, while the open barrel design accommodates wire insulation diameters ranging from .06 to .11 inches. With a straight orientation and compatibility with 4.75mm wide tabs, this receptacle offers versatility in various applications. Operating seamlessly in temperatures ranging from -40 to 110°C, it meets RoHS compliance standards, making it a sustainable choice for your connectivity needs. Upgrade your crimp terminals with this essential component from our Quick Disconnects lineup.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150007-1 | TE Connectivity 62137-1 Application Tooling | ![]() |
| TE Connectivity 2150007-2 | TE Connectivity 62137-1 Application Tooling | ![]() |
| TE Connectivity 7-2150007-7 | TE Connectivity 62137-1 Application Tooling | ![]() |
| TE Connectivity 91509-1 | TE Connectivity 62137-1 Application Tooling | ![]() |


