62138-2

Heilind Number:AMP62138-2
Manufacturer:TE Connectivity
Manufacturer Number:62138-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 187 20-24AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62138-2
Series:FASTON 187
Contact Material:Brass
Contact Plating:Unplated
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:20 - 24 AWG, .2 - .51 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.06 - .11 in, 1.52 - 2.8 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP62138-2

Detailed Description

Enhance your electrical connections with our FASTON 187 Receptacle, designed for swift and secure termination of 20-24 AWG wires. Crafted from high-quality brass, this straight orientation terminal ensures reliable performance in a wide operating temperature range from -40 to 110°C. With a compatible tab width of 4.75mm and a .187 inch thickness, it accommodates various tab sizes. The F-Crimp barrel type with open insulation entry allows for easy and efficient installation. RoHS compliant, this unplated brass terminal guarantees both performance and environmental responsibility. Elevate your connectivity with our Quick Disconnects product line.