| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62187-2 |
| Series: | FASTON 187 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 14.86 mm, .585 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 24 AWG, .2 - .51 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .04 - .07 in, 1.02 - 1.78 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62187-2 |
62187-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187 series receptacle, designed for optimal performance with 20-24 AWG wire. Crafted from durable phosphor bronze and featuring a tin plating, this straight-oriented terminal ensures reliable conductivity even in demanding environments. With a compatible tab width of 4.75mm and a barrel type that accepts wire insulation diameters ranging from 1.02 to 1.78mm, it offers versatility in application. The F-Crimp design facilitates secure wire attachment, while its operating temperature range of -40 to 110°C guarantees suitability for a wide range of settings. RoHS compliant and meeting stringent quality standards, this receptacle is a dependable choice for various industrial and commercial projects. Elevate your connectivity with this essential component from our Quick Disconnects range.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150072-1 | ![]() | |
| TE Connectivity 2150072-2 | ![]() | |
| TE Connectivity 7-2150072-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/16/2012 | Plating designation and thickness change | N/A | |||


