| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62223-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 19.58 mm, .77 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab & Receptacle |
| Orientation: | Piggyback |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .17 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab & Receptacle |
| SKU: | AMP62223-1 |
62223-1
Specifications
Detailed Description
Enhance your electrical connections with this FASTON .250 Piggy-Back Receptacle. Crafted from durable brass with a reliable F-Crimp design, it securely accommodates 14-18 AWG wires. The .25-inch compatible tab width and .032-inch tab thickness offer a universal fit, while the open barrel construction simplifies installation. With a temperature range of -40 to 110°C and ROHS compliance, this receptacle guarantees performance and safety. Upgrade your terminals with this high-quality component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266067-1 | ![]() | |
| TE Connectivity 2266067-2 | ![]() | |
| TE Connectivity 7-2266067-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


