| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62274-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 20.58 mm, .81 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .1 in, 1.52 - 2.54 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62274-1 |
62274-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 series Receptacle. Crafted from durable brass with a tin plating, it ensures reliable conductivity. Suitable for 18-22 AWG wire sizes, the straight orientation and F-Crimp design simplify installation. With an operating temperature range of -40 to 110°C, it guarantees performance in diverse environments. Its open barrel accommodates wire insulation diameters from 1.52 to 2.54 mm, offering versatility. RoHS compliant and meticulously engineered, this receptacle is a crucial component for professionals in the electrical industry. Elevate your projects with this high-quality, efficient connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 90166-1 | TE Connectivity 62274-1 Application Tooling | ![]() |
| TE Connectivity 91514-1 | TE Connectivity 62274-1 Application Tooling | ![]() |


