| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62295-1 |
| Series: | AMPLIVAR Terminals and Splices |
| Contact Plating: | Tin |
| Wire Size: | 10 - 12 AWG, 3.46 - 6 mm², 7000 - 12000 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP62295-1 |
62295-1
Specifications
Detailed Description
Enhance your electrical connections with the AMVAR SPLC 7000-12000 Splice from our AMPLIVAR Terminals and Splices series. Designed for reliable performance, this splice accommodates wire sizes ranging from 10 to 12 AWG, ensuring compatibility with a variety of applications. With a contact plating of tin, it offers excellent conductivity and corrosion resistance. The open barrel design facilitates easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Whether you're a professional electrician or a DIY enthusiast, this splice is a must-have for your toolbox. Elevate your wiring projects with the AMVAR SPLC 7000-12000 Splice.

