| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62295-2 |
| Series: | AMPLIVAR Terminals and Splices |
| Contact Plating: | Unplated |
| Wire Size: | 10 - 12 AWG, 3.46 - 6 mm², 7000 - 12000 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP62295-2 |
62295-2
Specifications
Detailed Description
Enhance your electrical connections with the AMVAR SPLC 7000-12000 025BR from our AMPLIVAR Terminals and Splices series. Designed for optimal performance, this splice accommodates wire sizes ranging from 10 to 12 AWG, ensuring secure and reliable connections in various applications. Its open barrel design facilitates easy installation, while its unplated contact plating guarantees efficient conductivity. With a wide range of features and RoHS compliance, this splice is a must-have for any professional electrician or DIY enthusiast. Upgrade your toolkit with this high-quality splice and experience the difference in your projects.

