62357-1

Heilind Number:AMP62357-1
Manufacturer:TE Connectivity
Manufacturer Number:62357-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE 7400-10000 .025 BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62357-1
Series:SPLICE
Wire Size:10 - 12.5 AWG, 3.75 - 5.07 mm², 7400 - 10000 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP62357-1

Detailed Description

Enhance your wire connections with our SPLICE from the SPLICE series. Designed for wires ranging from 3.75 to 5.07 mm² (7400 - 10000 CMA, 10 - 12.5 AWG), this .025 BR splice ensures secure and efficient termination. Featuring an open barrel design and crafted for durability, it offers reliable performance in various applications. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your connectivity with this essential splice, perfect for professional use.