62419-1

Heilind Number:AMP62419-1
Manufacturer:TE Connectivity
Manufacturer Number:62419-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE 1600-4100 .020 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62419-1
Series:SPLICE
Wire Size:14 - 18 AWG, 16 - 18 AWG, .823 - 1 mm², .823 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP62419-1

Detailed Description

Enhance your wire connections with our SPLICE series, featuring the SPLICE 1600-4100 .020 TPBR. Designed for optimal performance, these splices accommodate wire sizes ranging from 14 to 18 AWG, as well as 16 to 18 AWG, with a corresponding metric range of .823 to 1 mm² and .823 to 2 mm². The open barrel type ensures easy installation, while the non-insulated design offers versatility for various applications. RoHS compliant, these splices guarantee high-quality and environmentally friendly connectivity. Upgrade your crimping setup with these essential components, available now.