| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62429-1 |
| Series: | MAG-MATE |
| Termination Method: | IDC Standard |
| Terminal Type: | Poke-In |
| Mating Retention Type: | Locking |
| Product: | Magnet Wire Terminals |
| SKU: | AMP62429-1 |
62429-1
Specifications
Detailed Description
Enhance your wire connections with our MAG-MATE TERM 27-30 013TPBR, designed for secure and efficient termination. Part of our MAG-MATE series, these terminals feature IDC Standard termination method and Poke-In terminal type for easy installation. With a mating retention type of Locking, you can trust in the stability of your connections. These Magnet Wire Terminals are not only reliable but also compliant with RoHS regulations, making them a sustainable choice for your projects. Upgrade your setup with this essential component for streamlined connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2021 | P-20-019596 - Manufacturing location change.will be transferred from TE Connectivity Brasil LTDA to TE (Qingdao) China. | Download | |||
| 11/18/2019 | E-19-015400 - Product Improvement. Changing the current splice method to paper splice method. | Download | |||
| 10/05/2017 | P-17-014742 - Manufacturing Location Change. TE Brazil added as second import source to other regions. | Download | |||
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 08/31/2015 | P-15-011887 - New label format with slot ID information along with barcode is added. Slot ID will act as product identifier to help customers avoid confusion with their operators in line, where multiple Mag-Mate PNs of TE are used. New label would be an extension to existing label design stuck on every interior packaging unit as it exists. | Download | |||
| 08/06/2014 | E-13-008483-C - Drawings affected by this PCN are already upto date towards the change proposed in PCN E-13-008483. Hence they are not revised. | Download | |||
| 03/28/2014 | E-13-016672 - CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. | Download | |||
| 11/20/2013 | E-13-018157 - Document clarification. | Download | |||
| 09/02/2013 | E-13-008483 - TE Connectivity has completed a review of our current tin plating thickness standards on MAG-MATE terminals. This review has resulted in our decision to standardize the tin plating thickness on selected part numbers from the current requirement to 40 micro inches minimum. | Download | |||
| 08/26/2013 | E-13-012001 - Changes 62429-1 state that a 0,50 nickel barrier plate is optional. | Download | |||

