62437-1

Heilind Number:AMP62437-1
Manufacturer:TE Connectivity
Manufacturer Number:62437-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .110 (2.79 MM) PCB TAB TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62437-1
Termination Method:Through Hole
Contact Plating:Tin
Terminal Type:Tab
Orientation:Straight
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP62437-1

Detailed Description

Upgrade your PCB connections with these FASTON .110 (2.79mm) PCB TAB TPBR terminals. Designed for efficient through-hole termination, these straight orientation tabs ensure secure and reliable contact. With a tin plating finish and full RoHS compliance, they guarantee both high performance and environmental responsibility. Perfect for a variety of applications in the electronics industry, these terminals are a must-have for any professional setup.