| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62439-1 |
| Series: | MAG-MATE |
| Termination Method: | IDC Standard |
| Terminal Type: | Solder Post |
| Terminal / Splice Type: | Tab |
| Product: | Magnet Wire Terminals |
| SKU: | AMP62439-1 |
62439-1
Specifications
Detailed Description
Enhance your wire connectivity with our MAG-MATE POST 22-24 013 TPBR. Designed for optimal performance, this terminal features IDC Standard termination method and Solder Post terminal type, ensuring secure and reliable connections. Its Tab splice type offers convenience in installation. Crafted with high-quality materials, this terminal guarantees durability and longevity. With RoHS compliance, you can trust in its eco-friendly design. Perfect for a wide range of applications, from industrial to residential, this MAG-MATE terminal is a must-have for any wiring project. Elevate your wire termination experience with this essential connector.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2025 | PCN-24-209269 - Manufacturing location change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on January 1st, 2025 at the earliest after completion of the tool transfer. Mixed shipments may be possible until January 1st, 2026. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
| 08/19/2019 | E-19-003026 - Product Improvement. Current splice method changing to paper splice method. | Download | |||


